text.skipToContent text.skipToNavigation

Manufacturer Part #

SLI-560UT3F

SLI-560 Series Red Ø5 mm 40° Clear 1000 mcd 1.9 V Round Through Hole LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SLI-560UT3F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 1.9V
Forward (Drive) Current: 50mA
Intensity: 1000mcd
Viewing Angle: 40°
Wavelength: 630nm
Rated Power: 125mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  7.5mm x D  5.6mm
Mounting Method: Through Hole
Features & Applications
The SLI-560UT3F is a Red color high brightness, Circular LED with 40° viewing angle and tinted clear lens.

 

Features:

  • Circular φ 5, high-brightness LED lamp
  • High reliability
  • Pressur-release structure type

Applications:

  • Printers
  • Monitors
  • Television
  • Battery charge
Pricing Section
Global Stock:
0
USA:
0
357
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$870.00
USD
Quantity
Unit Price
1
$0.192
150
$0.188
300
$0.185
1,000
$0.181
2,000+
$0.174
Product Variant Information section