text.skipToContent text.skipToNavigation

Manufacturer Part #

SLI-570DT3F

SLI-570 Series Orange Ø5 mm 20° Clear 3000 mcd 1.9 V Round Through Hole LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SLI-570DT3F - Technical Attributes
Attributes Table
Color: Orange
Lens Type: Clear
Forward Voltage: 1.9V
Forward (Drive) Current: 20mA
Intensity: 3000000mcd
Viewing Angle: 20°
Dimension: H  8.65mm x D  5.6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$139.00
USD
Quantity
Unit Price
1,000
$0.139
2,000
$0.137
3,000
$0.136
4,000
$0.135
5,000+
$0.133
Product Variant Information section