text.skipToContent text.skipToNavigation

Manufacturer Part #

SLR-322YC3F

SLR-322 Series Yellow Ø3.1 mm 35° Clear 10 mcd 2.1 V Round Through Hole LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SLR-322YC3F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 10mA
Intensity: 10mcd
Viewing Angle: 35°
Wavelength: 585nm
Rated Power: 60mW
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  5.2mm x L  3.8mm x W  2mm
Mounting Method: Through Hole
Features & Applications
The SLR-322YC3F is a Yellow color high brightness, Flat disc LED with 35° viewing angle and tinted clear lens.

 

Features:

  • Circular φ 3, high-brightness LED lamp
  • High reliability
  • Viewing angle 2θ 1/2 : 35°, 50°

Applications:

  • Printers
  • Monitors
  • Television
  • Battery charge
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
6000
Multiple Of:
2000
Total
$744.00
USD
Quantity
Unit Price
2,000
$0.128
4,000
$0.126
6,000+
$0.124
Product Variant Information section