text.skipToContent text.skipToNavigation

Manufacturer Part #

SLR-342VRT32

SLR-342 Series Red Ø3.1 mm 40° 16 mcd Diffused 2 V Domed LED Lamp

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SLR-342VRT32 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 16mcd
Viewing Angle: 40°
Wavelength: 630nm
Rated Power: 60mW
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  5.2mm x D  3.8mm
Mounting Method: Through Hole
Features & Applications

The SLR-342VRT32 is a small reflecting high brightness red color visual LED directly mountable on a printed circuit board (Ø 3 mm).It has a 40° viewing angle with red colored tinted diffused lens.

Features:

  • Circular Ø 3 LED lamp
  • Viewing angle 2θ 1/2 : 40°

Applications:

  • Printers
  • Monitors
  • Television
  • Battery charger
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$262.00
USD
Quantity
Unit Price
2,000
$0.131
4,000+
$0.128
Product Variant Information section