text.skipToContent text.skipToNavigation

Manufacturer Part #

SM0603GC

SM0603 Series Green 0603 140° 15 mcd 2.1 V Water Clear LED Surface Mount

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar SM0603GC - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 30mA
Intensity: 15mcd
Viewing Angle: 140°
Wavelength: 568nm
Rated Power: 78mW
Operating Temp Range: -30°C to +80°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
Mounting Method: Through Hole
Features & Applications

The SM0603GC is a 2 Leads SMD Green LED with Water Clear Lens and Viewing Angle of 130 Deg.

Features:

  • Reverse Voltage: 5 V
  • Power Dissipation: 78 mW
  • Forward Current ( DC ): 30 mA
  • Peak Forward Current: 100 mA
  • Operating Temperature Range: -30°C to 80°C
  • Storage Temperature: -40°C to 85°C
  • Lead Soldering Temperature: 260°C
  • Industry Standard 0603 Package
  • ROHS Compliant

Applications:

  • Ideal for Status Indication, Display and Backlighting
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,320.00
USD
Quantity
Unit Price
4,000+
$0.33
Product Variant Information section