text.skipToContent text.skipToNavigation

Manufacturer Part #

SM0603RC

SM0603 Series Red 0603 140° 2 mcd 2.3 V Clear Subminiature LED Surface Mount

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar SM0603RC - Technical Attributes
Attributes Table
Color: Red
Lens Type: Clear
Forward Voltage: 2.3V
Forward (Drive) Current: 15mA
Intensity: 2mcd
Viewing Angle: 140°
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Features & Applications
The SM0603RC is a 2 Leads SMD Red LED with Water Clear Lens and Viewing Angle of 130 Deg.

Features:

  • Reverse Voltage: 5 V
  • Power Dissipation: 78 mW
  • Forward Current ( DC ): 30 mA
  • Peak Forward Current: 100 mA
  • Operating Temperature Range: -30°C to 80°C
  • Storage Temperature: -40°C to 85°C
  • Lead Soldering Temperature: 260°C
  • Industry Standard 0603 Package
  • ROHS Compliant

Applications:

  • Ideal for Status Indication, Display and Backlighting
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$700.00
USD
Quantity
Unit Price
4,000+
$0.175
Product Variant Information section