Manufacturer Part #
SML-D12P8WT86
SML-D12 Series Green 0603 Diffused 6.3 mcd 2.2 V Surface Mount LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2539 | ||||||||||
Product Specification Section
ROHM SML-D12P8WT86 - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Green |
| Lens Type: | Diffused |
| Forward Voltage: | 2.2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 6.3mcd |
| Wavelength: | 563nm |
| Rated Power: | 54mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +100°C |
| Case Size: | 0603 (1608 Metric) |
| Dimension: | H 1.6mm x L 0.8mm x W 0.55mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0392
6,000
$0.0385
9,000
$0.0381
12,000
$0.0379
15,000+
$0.037
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount