text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-E12V8WT86

SML-E12 Series Red 0603 Clear 40 mcd 2.2 V Surface Mount EXCELED™ LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SML-E12V8WT86 - Technical Attributes
Attributes Table
Color: Red
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 40mcd
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Features & Applications

The SML-E12V8WT86 is a red color LED with white diffused lens.

Features:

  • Compact, thin size (1.6 × 0.8 mm, t=0.36 mm)
  • LED die consists of 4 elements
  • Hight-brightness
  • High-reliability

Applications:

  • Automation
  • Hand held devices
  • Medical equipment
  • Point of sales system (POS)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$278.50
USD
Quantity
Unit Price
5,000
$0.0557
10,000+
$0.0541
Product Variant Information section