text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LX0603USBW-TR

Super Blue 0603 1.6 x 0.8 mm 140° Diffused 20 mcd 3.5 V PCB Chip SMT LED

Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Blue
Lens Type: Diffused
Forward Voltage: 3.5V
Forward (Drive) Current: 20mA
Intensity: 20mcd
Viewing Angle: 140°
Dimension: H  0.6mm x L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,300.00
USD
Quantity
Web Price
4,000+
$0.825
Product Variant Information section