text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LX0805IC-TR

Red 2 x 1.25 mm 0805 140° Water Clear 9 mcd 2 V PCB Surface Mount LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Lumex SML-LX0805IC-TR - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 9mcd
Viewing Angle: 140°
Wavelength: 635nm
Rated Power: 100mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.1mm x L  2mm x W  1.25mm
Moisture Sensitivity Level: 2
Mounting Method: Surface Mount
Features & Applications
The SML-LX0805IC-TR is a Red 140° Water Clear 9 mcd 2 V Surface Mount PCB LED.

Features:

  • State-of-the-Art, High Brightness Chip Technology
  • Choice of LED Colors and Lens FInishes
  • Lead Frame / Lens Casting Reliability
  • Easy-to-Solder Leads, Tin Finish
  • Custom Solutions available

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment

Parameters:

  • Peak forward current - 160 mA
  • Steady current - 30 mA
  • Power dissipation - 100 mW
  • Peak wavelength - 635 nm
  • Forward voltage - 2.2 to 2.8 V
  • Reverse voltage - 5 V
Pricing Section
Global Stock:
180,000
USA:
180,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$240.80
USD
Quantity
Unit Price
4,000
$0.0602
8,000+
$0.0584
Product Variant Information section