text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LX15SRC-TR

Super Red 3 x 3 mm 140° Water Clear 20 mcd 1.7 V Replacement SMT LED - SOT-23

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex SML-LX15SRC-TR - Technical Attributes
Attributes Table
Color: Red
Lens Type: Clear
Forward Voltage: 1.7V
Forward (Drive) Current: 20mA
Intensity: 20mcd
Viewing Angle: 140°
Dimension: H  1mm x L  3mm x W  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,896.00
USD
Quantity
Unit Price
3,000+
$0.158
Product Variant Information section