text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LX15YC-RP-TR

Yellow 3 x 3 mm 140° Clear 10 mcd 2.1 V Replacement Surface Mount LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex SML-LX15YC-RP-TR - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 10mcd
Viewing Angle: 140°
Wavelength: 585nm
Rated Power: 100mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1mm x L  3mm x W  3mm
Moisture Sensitivity Level: 4
Mounting Method: Surface Mount
Features & Applications

The SML-LX15YC-RP-TR is a 2.1 V 3 mm x 3 mm 15 Package Reverse Polarity Yellow color with Water Clear Lens Half Moon Solder Terminals Surface Mount QuasarBrite LEDs.

Features:

  • State-of-the-Art, High Brightness Chip Technology
  • Choice of LED Colors and Lens FInishes
  • Lead Frame / Lens Casting Reliability
  • Easy-to-Solder Leads, Tin Finish
  • Custom Solutions available

Parameters:

  • Peak Forward current: 160 mA
  • Steady current :30 mA
  • Power Dissipation : 100 mW
  • Derate from 25°c : -1.2 mW/°C
  • Operating temperature : -40 to + 85°C  
  • Peak wave length : 585 nm
  • Forward voltage  : 2.1 V to 2.5 V
  • Reverse Voltage : 5.0 V
  • Emitted color : Yellow
  • Epoxy Lens Finish : Water clear

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
12000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,416.00
USD
Quantity
Unit Price
3,000+
$0.118
Product Variant Information section