text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LX2832SYC-TR

Yellow 2.8 x 3.2 mm 120° Water Clear 140 mcd 2 V Reflector Surface Mount LED

Product Specification Section
Lumex SML-LX2832SYC-TR - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 140mcd
Viewing Angle: 120°
Wavelength: 590nm
Rated Power: 100mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.9mm x L  3.5mm x W  2.8mm
Moisture Sensitivity Level: 2
Mounting Method: Surface Mount
Features & Applications

The SML-LX2832SYC-TR is a 2.0 V 2.8 mm x 3.2 mm 2832 Package Yellow color Water Clear Lens  Surface Mount With Reflector QuasarBrite LEDs

Features:

  • State-of-the-Art, High Brightness Chip Technology
  • Choice of LED Colors and Lens FInishes
  • Lead Frame / Lens Casting Reliability
  • Easy-to-Solder Leads, Tin Finish
  • Custom Solutions available

Parameters:

  • Peak Forward current: 160 mA
  • Steady Current : 30 mA 
  • Power Dissipation : 100 mW
  • Derate from 25°c : -1.2 mW/°C
  • Operating temperature : -40 to + 85°C  
  • Peak wave length  : 590 nm
  • Forward voltage : 2.0 V to 2.5 V
  • Reverse Voltage : 5.0 V
  • Emitted color : Green
  • Epoxy Lens Finish : Water clear

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment
Pricing Section
Global Stock:
311
USA:
311
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.74
USD
Quantity
Unit Price
1
$0.735
15
$0.635
50
$0.59
250
$0.53
1,000+
$0.48