text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LXR0804RGBC-TR

SML-LXR0804: 20 mA Red Green Blue (RGB) Colorless Surface Mount LED - SMD-4

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex SML-LXR0804RGBC-TR - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Red / Green / Blue
Lens Type: Clear
Forward (Drive) Current: 20mA
Viewing Angle: 105°
Operating Temp Range: -40°C to +85°C
Dimension: H  1.53mm x L  2mm x W  0.9mm
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
4000
Total
$1,536.00
USD
Quantity
Unit Price
4,000+
$0.128
Product Variant Information section