text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-M13PTT86

Standard LEDs - SMD LED SMD 560nm With Reflector

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SML-M13PTT86 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 16mcd
Wavelength: 650nm
Rated Power: 81mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$429.00
USD
Quantity
Unit Price
3,000+
$0.143
Product Variant Information section