text.skipToContent text.skipToNavigation

Manufacturer Part #

SSF-LXH100GD

Green 5 mm 60° Diffused 30 mcd 2.2 V Right Angle LED Fault Indicator - T-1¾

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Lumex SSF-LXH100GD - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 30mcd
Viewing Angle: 60°
Wavelength: 565nm
Rated Power: 105mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  6mm x L  13.9mm x W  6mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications
The SSF-LXH1 Series is a Green 5 mm 60° Diffused 30 mcd 2.2 V Right Angle LED Fault Indicator

Specifications:

  • Peak forward Current 150 mA
  • Steady current 25 mA
  • Power Dissipation 105 mW
  • Derate from 25 DEG C 1.2 mW/°C
  • Operating storage Temperature - 40 °C to 85 °C
  • Soldering Temperature 260 °C
  • Peak Wavelength 565 nm
  • Forward Voltage 2.2 to 2.6 V
  • Axial Intensity 30 mcd
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$25.00
USD
Quantity
Unit Price
100
$0.25
400
$0.245
1,500
$0.24
4,000
$0.235
10,000+
$0.23
Product Variant Information section