text.skipToContent text.skipToNavigation

Manufacturer Part #

SSF-LXH240GYD

Green/Yellow 3 mm 80° Diffused 15 mcd 2.1 V Right Angle Fault Indicator - T-1

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex SSF-LXH240GYD - Technical Attributes
Attributes Table
Color: Green / Yellow
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 15mcd
Viewing Angle: 80°
Dimension: H  9.65mm x L  10.57mm x W  4.32mm
Package Style:  T-1
Mounting Method: Through Hole
Features & Applications

The SSF-LXH24 Series is a Green/Yellow 3 mm 80° Diffused 15 mcd 2.1 V Right Angle Fault Indicator - T-1

Features:

  • Vertical Positioning
  • Multi-Unit Construction
  • Polarity Orientation Holder
  • Choice of Colors and Lenses

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment
  • Lighting
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
500
Total
$410.00
USD
Quantity
Unit Price
500
$0.42
1,000
$0.41
1,500+
$0.405
Product Variant Information section