text.skipToContent text.skipToNavigation

Manufacturer Part #

SSF-LXH240IGD

Red/Green 3 mm 60° Diffused 40/30 mcd 2/2.2 V Piggy Back Holder - T-1

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex SSF-LXH240IGD - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Lens Type: Diffused
Forward Voltage: 2V/2.2V
Forward (Drive) Current: 20mA
Intensity: 40mcd/30mcd
Viewing Angle: 60°
Wavelength: 635nm/565nm
Rated Power: 105mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  9.65mm x L  10.57mm x W  4.32mm
Package Style:  T-1
Mounting Method: Through Hole
Features & Applications

The SSF-LXH24 Series is a Red/Green 3 mm 60° Diffused 40/30 mcd 2/2.2 V Piggy Back Holder - T-1

Features:

  • Vertical Positioning
  • Multi-Unit Construction
  • Polarity Orientation Holder
  • Choice of Colors and Lenses

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment
  • Lighting
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$405.00
USD
Quantity
Unit Price
50
$0.43
125
$0.42
250
$0.415
500
$0.405
1,250+
$0.39
Product Variant Information section