text.skipToContent text.skipToNavigation

Manufacturer Part #

SSI-LXH072GD

Green 2.3 x 7 mm 110° Diffused 9 mcd 2.2 V Rectangular LED Panel Indicator

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex SSI-LXH072GD - Technical Attributes
Attributes Table
Color: Green
Lens Type: Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 9mcd
Viewing Angle: 110°
Dimension: H  15.2mm x L  12.1mm x W  6.64mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
100
Total
$2,375.00
USD
Quantity
Unit Price
100
$0.51
200
$0.50
400
$0.49
1,500+
$0.475
Product Variant Information section