text.skipToContent text.skipToNavigation

Manufacturer Part #

SSI-LXH600YD-150

Yellow 5 mm 60° Diffused 30 mcd 2.1 V LED Panel Mount Indicator - T-1¾

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex SSI-LXH600YD-150 - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 30mcd
Viewing Angle: 60°
Dimension: H  17.8mm x D  7.3mm
Package Style:  T-1 3/4
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
100
Total
$162.00
USD
Quantity
Unit Price
100
$0.55
200
$0.54
400
$0.53
500
$0.525
1,500+
$0.51
Product Variant Information section