text.skipToContent text.skipToNavigation

Manufacturer Part #

SSI-LXH9YD-150

Yellow 5 mm Diffused Rubber Holder Panel Mount Indicator

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex SSI-LXH9YD-150 - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 30mcd
Viewing Angle: 60°
Dimension: H  18mm x D  11.25mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
100
Total
$615.00
USD
Quantity
Unit Price
100
$0.66
200
$0.645
300
$0.64
500
$0.63
1,000+
$0.615
Product Variant Information section