text.skipToContent text.skipToNavigation

Manufacturer Part #

VAOL-3MDE2

3mm Through-Hole LEDs w/Flange

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC VAOL-3MDE2 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 80mcd
Viewing Angle: 60°
Wavelength: 570nm
Operating Temp Range: -40°C to +80°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  5.1mm x D  3mm
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$142.00
USD
Quantity
Unit Price
1,000
$0.142
2,000
$0.14
3,000
$0.138
5,000+
$0.135
Product Variant Information section