Manufacturer Part #
VAOL-S19337R6GHBH
RGB 1.6 x 1 mm 120° 100/180/50 mcd Clear 2/3.3/3.3 V SMT LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | VCC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
VCC VAOL-S19337R6GHBH - Technical Attributes
Attributes Table
| No of LEDs: | 3 |
| Color: | Red / Green / Blue |
| Lens Type: | Clear |
| Forward Voltage: | 2V/3.3V/3.3V |
| Forward (Drive) Current: | 25mA |
| Intensity: | 100mcd/180mcd/50mcd |
| Viewing Angle: | 120° |
| Wavelength: | 632nm/518nm/468nm |
| Rated Power: | 60mW/110mW/110mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +90°C |
| Dimension: | H 0.35mm x L 1.6mm x W 1.6mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000+
$1.04
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount