Manufacturer Part #
VAOL-S6GT4
Yellow Green 0603 120° 57 mcd Water Clear 2.35 V Surface Mount LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | VCC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
VCC VAOL-S6GT4 - Technical Attributes
Attributes Table
| Color: | Yellow Green |
| Lens Type: | Clear |
| Forward Voltage: | 2.35V |
| Forward (Drive) Current: | 25mA |
| Intensity: | 57mcd |
| Viewing Angle: | 120° |
| Dimension: | H 0.6mm x L 1.6mm x W 0.8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
5,000+
$0.141
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount