text.skipToContent text.skipToNavigation

Manufacturer Part #

VLMG1300-GS08

Yellow-Green 0603 130º Clear 35 mcd 2 V Surface Mount ChipLED

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Vishay VLMG1300-GS08 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 35mcd
Viewing Angle: 130°
Wavelength: 574nm
Rated Power: 75mW
Operating Temp Range: -35°C to +85°C
Storage Temperature Range: -45°C to +85°C
Dimension: H  0.8mm x L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Features & Applications

The VLMG1300-GS08 is a yellow-green color, clear lens, high brightness chipLED with an intensity of 35 mcd.

This device is designed in the smallest SMD package and its innovative ChipLED technology opens the way to smaller products of higher performance more design in flexibility enhanced applications.

Features:

  • Super thin ChipLED with exceptional brightness
  • 1.6 mm x 0.8 mm x 0.8 mm (L x W x H)
  • High reliability PCB based
  • Wavelength (465 to 475) nm (blue), typ. 525 nm (true green), typ. 571 nm (yellow green), (584.5 to 597) nm (yellow), typ. 605 nm (soft orange), typ. 631 nm (super red)
  • InGaN blue available with protection diode, device type VLMB1310 with HBM 8000 V
  • AllnGaP and InGaN technology
  • Viewing angle: extremely wide 130°
  • Grouping parameter: luminous intensity, wavelength, VF
  • Available in 8 mm tape on 7" diameter reel
  • Compatible to IR reflow soldering
  • Preconditioning: according to JEDEC level 3

Applications:

  • Backlight keypads
  • Navigation systems
  • Cellular phone displays
  • Displays for industrial control systems
  • Miniaturized color effects
  • Traffic displays
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$128.70
USD
Quantity
Unit Price
3,000
$0.0429
6,000
$0.0421
9,000
$0.0417
12,000
$0.0414
15,000+
$0.0404
Product Variant Information section