Manufacturer Part #
VLMTG1400-GS08
0603 Green 146º Clear 1400 mcd 525 nm 2.8 V 20 mA SMT High Bright Chip LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay VLMTG1400-GS08 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VLMTG1400-GS08 - Technical Attributes
Attributes Table
| Color: | Green |
| Lens Type: | Clear |
| Forward Voltage: | 2.85V |
| Forward (Drive) Current: | 20mA |
| Viewing Angle: | 146° |
| Wavelength: | 525nm |
| Rated Power: | 64mW |
| Operating Temp Range: | -40°C to +80°C |
| Storage Temperature Range: | -40°C to +100°C |
| Case Size: | 0603 (1608 Metric) |
| Dimension: | H 0.65mm x L 1.6mm x W 0.8mm |
| Moisture Sensitivity Level: | 2A |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000
$0.0957
6,000+
$0.0928
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount