text.skipToContent text.skipToNavigation

Manufacturer Part #

VLMW33U2AA-5K8L-08

POWER SMD-LED WHITE PLCC2 3.00mm L x 2.80mm W

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VLMW33U2AA-5K8L-08 - Technical Attributes
Attributes Table
Color: Yellow
Forward Voltage: 3.7V
Forward (Drive) Current: 20mA
Intensity: 650mcd
Viewing Angle: 120°
Dimension: H  3mm x L  2.8mm x W  1.75mm
Package Style:  PLCC-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
7500
Multiple Of:
1500
Total
$3,187.50
USD
Quantity
Unit Price
1,500+
$0.425
Product Variant Information section