text.skipToContent text.skipToNavigation

Manufacturer Part #

VLMW41R1T1-5K8L-18

White 3 x 2.8 x 1.75 mm 120° 20 mA 3.3 V 355 mcd Surface Mount LED - PLCC-2

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VLMW41R1T1-5K8L-18 - Technical Attributes
Attributes Table
Color: White
Forward Voltage: 3.3V
Forward (Drive) Current: 20mA
Intensity: 355mcd
Viewing Angle: 120°
Dimension: H  1.75mm x L  3mm x W  2.8mm
Package Style:  PLCC-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$2,360.00
USD
Quantity
Unit Price
8,000+
$0.295
Product Variant Information section