text.skipToContent text.skipToNavigation

Manufacturer Part #

VLMY1300-GS08

Yellow 0603 130° Clear 180 mcd 2 V Surface Mount Chip LED

Product Specification Section
Vishay VLMY1300-GS08 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 180mcd
Viewing Angle: 130°
Wavelength: 588nm
Rated Power: 75mW
Operating Temp Range: -35°C to +85°C
Storage Temperature Range: -45°C to +85°C
Dimension: H  0.8mm x L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Features & Applications

The VLMY1300-GS08 is a yellow color, clear lens, high brightness chipLED with an intensity of 180 mcd.

This device is designed in the smallest SMD package. This innovative ChipLED technology opens the way to smaller products of higher performance more design in flexibility enhanced applications.

Features:

  • Super thin ChipLED with exceptional brightness
  • 1.6 mm x 0.8 mm x 0.8 mm (L x W x H)
  • High reliability PCB based
  • Wavelength (584.5 to 597) nm (yellow), typ.
  • InGaN blue available with protection diode, device type VLMB1310 with HBM 8000 V
  • AllnGaP and InGaN technology
  • Viewing angle: extremely wide 130°
  • Grouping parameter: luminous intensity, wavelength, VF
  • Available in 8 mm tape on 7" diameter reel
  • Compatible to IR reflow soldering
  • Preconditioning: according to JEDEC level 3

Applications:

  • Backlight keypads
  • Navigation systems
  • Cellular phone displays
  • Displays for industrial control systems
  • Miniaturized color effects
  • Traffic displays
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$135.00
USD
Quantity
Unit Price
3,000
$0.045
6,000
$0.0443
9,000
$0.0438
12,000
$0.0435
15,000+
$0.0425