text.skipToContent text.skipToNavigation

Manufacturer Part #

VLMY1500-GS08

Yellow 0402 130° 180 mcd 2 V Ultrabright Surface Mount ChipLED

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VLMY1500-GS08 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 180mcd
Viewing Angle: 130°
Wavelength: 588nm
Rated Power: 75mW
Operating Temp Range: -35°C to +85°C
Storage Temperature Range: -45°C to +85°C
Dimension: H  0.35mm x L  1mm x W  0.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$473.40
USD
Quantity
Unit Price
3,000
$0.0542
6,000
$0.0532
9,000
$0.0526
12,000+
$0.0519
Product Variant Information section