text.skipToContent text.skipToNavigation

Manufacturer Part #

WP1503EB/2GD

Green T-1 3/4 5 mm 60° Tinted Diffused 50 mcd 2.2 V Bi-Level LED Indicator

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright WP1503EB/2GD - Technical Attributes
Attributes Table
Color: Green
Lens Type: Tinted / Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 20mcd
Viewing Angle: 60°
Dimension: H  12.6mm x L  15.5mm x W  6.1mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
250
Total
$438.00
USD
Quantity
Unit Price
1,000
$0.438
1,250+
$0.429
Product Variant Information section