Manufacturer Part #
WP1533BQ/GD
Green Ø 4.7 mm 60° 50 mcd 2.5 V Right Angle Diffused LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Kingbright | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:820 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Kingbright WP1533BQ/GD - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Green |
| Lens Type: | Diffused |
| Forward Voltage: | 2.5V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 50mcd |
| Viewing Angle: | 30° |
| Wavelength: | 568nm |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | H 5.9mm x L 5.9mm x W 13.5mm x D 4.7mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
820
$0.21
2,460+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
820 per Tube
Mounting Method:
Through Hole