Manufacturer Part #
WP710A10VBC/D
Blue 20º Water Clear 3700 mcd Through Hole Solid State Lamp - T-1
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Kingbright | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Kingbright WP710A10VBC/D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Kingbright WP710A10VBC/D - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Blue |
| Lens Type: | Clear |
| Forward Voltage: | 3.3V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 3700000mcd |
| Viewing Angle: | 20° |
| Wavelength: | 465nm |
| Rated Power: | 120mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | H 4.6mm x D 3.2mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
500
$0.141
1,000
$0.139
1,500
$0.138
2,500
$0.137
5,000+
$0.134
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole