text.skipToContent text.skipToNavigation

Manufacturer Part #

WP7113LSECK/J3

Red Ø5 mm 20° 550 mcd Clear 1.8 V Domed Solid State Lamp - T-1 3/4

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Kingbright WP7113LSECK/J3 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 1.8V
Forward (Drive) Current: 2mA
Intensity: 800mcd
Viewing Angle: 20°
Wavelength: 640nm
Rated Power: 63mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  8.6mm x D  5.9mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Global Stock:
19,000
USA:
19,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$70.00
USD
Quantity
Unit Price
500
$0.14
1,000
$0.138
1,500
$0.137
2,500
$0.136
5,000+
$0.133
Product Variant Information section