text.skipToContent text.skipToNavigation

Manufacturer Part #

515-1141-250F

515 Series Single 2 mm Round Flat Clear Lens Right Angle Press Fit Light Pipe

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 515-1141-250F - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Round 2 mm
Color: Clear
Operating Temp Range: -30°C to +100°C
Storage Temperature Range: -30°C to +100°C
Mounting Method: Press Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1100
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$687.50
USD
Quantity
Unit Price
20
$0.70
80
$0.675
200
$0.66
500
$0.645
800+
$0.625
Product Variant Information section