text.skipToContent text.skipToNavigation

Manufacturer Part #

GVLP-200-F

3mm Vertical Board Mounted Light Pipe, Height 0.200 in. (5.1mm)

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
Bivar GVLP-200-F - Technical Attributes
Attributes Table
Configuration: 1
Color: Clear
Mounting Method: PCB Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.50
USD
Quantity
Unit Price
100
$0.295
300
$0.285
1,500
$0.275
2,500+
$0.27
Product Variant Information section