text.skipToContent text.skipToNavigation

Manufacturer Part #

LCV_076_CTP

LCV Sereis Clear Ø5 mm Round 0.76 inch Length LightPipe

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
VCC LCV_076_CTP - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Round 5 mm
Color: Clear
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$340.00
USD
Quantity
Unit Price
1,000
$0.34
2,000+
$0.335
Product Variant Information section