text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC_056_CTP

LPC Series Clear Ø4 mm 0.56 inch Length Vertical CLIPLITE LightPipe

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
VCC LPC_056_CTP - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Round 4 mm
Color: Clear
Mounting Method: Panel Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$400.00
USD
Quantity
Unit Price
1,000+
$0.40
Product Variant Information section