text.skipToContent text.skipToNavigation

Manufacturer Part #

PLP1-375-F

Rigid Panel Mount (Rear) 3 mm Round Lens 0.375 in. Light Pipe

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar PLP1-375-F - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Round 3 mm
Color: Clear
Mounting Method: Rear Mount
Features & Applications
The PLP1-375-F is a 0.375 inch rigid panel mount flat face light pipe with 3 mm diameter round lens.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$42.50
USD
Quantity
Unit Price
100
$0.425
300
$0.415
1,000
$0.405
1,500+
$0.395
Product Variant Information section