text.skipToContent text.skipToNavigation

Manufacturer Part #

PLP2-125

Rigid Front Mount 3 mm Round Lens Low Profile Round Face 0.125 Light Pipe

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Bivar PLP2-125 - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Round 3.2 mm
Color: Clear
Dimension: 3.2mm
Mounting Method: Front Mount
Features & Applications
Bivar is an employee-owned manufacturer of Optoelectronics, LED Lighting, and Assembly Hardware products headquartered in Southern California. Their long-standing history of quality and innovation has made their products and services a favorite of design engineers across a wide range of market applications. In fact, many of Bivar’s earliest products are still in production and used by some of the largest OEMs and Contract Manufacturers around the world. Bivar’s approach is to offer a wide range of standard products that are quickly and easily modified to meet your specific application requirements.

The Light Pipe Series provides a wide variety of light pipes ideal for all applications where an automatically placed LED requires its output redirected to a front panel.  Engineered of 94V-0 compliant clear polycarbonate for maximum light transmission, these light pipes have a 120 degree viewing angle.

The PLP2-125 is a 0.125 inch rigid front panel mount 3 mm round lens low profile round face light pipe.
Pricing Section
Global Stock:
41,142
USA:
41,142
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.50
USD
Quantity
Unit Price
50
$0.43
125
$0.42
250
$0.41
500
$0.405
1,250+
$0.39
Product Variant Information section