text.skipToContent text.skipToNavigation

Manufacturer Part #

PLP2-350

PLP2 Series Front Mount Low Profile Round Face 0.350" Panel Light Pipe

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Bivar PLP2-350 - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Round 3 mm
Color: Clear
Mounting Method: Press Fit
Features & Applications

The PLP2-350 is a front panel mount round face light pipe with 3 mm diameter round lens and 0.350 inch length.

Features:

  • Material : Polycarbonate
  • Compliant : 94V-0
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$405.00
USD
Quantity
Unit Price
100
$0.425
300
$0.415
1,000
$0.405
1,500+
$0.395
Product Variant Information section