Manufacturer Part #
SLP3-200-150-F
Right Angle 200" 3 mm Round Lens Flat Face Board Mount Light Pipe
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Box Mounting Method:Press Fit | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bivar SLP3-200-150-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
11/10/2023 Details and Download
Updated data sheet(s) (Rev N) for each part are also attached. Description Of Change:The recommended mounting holes changed from .046 +.003/-.002 in to .048in ~ .052in.Reason for Change: Changing mounting holes recommendation for better fit.Updated on October 16, 2023. The update was implemented to address a typographical error.Effective Date of Change: September 25, 2023
Part Status:
Active
Active
Bivar SLP3-200-150-F - Technical Attributes
Attributes Table
| Configuration: | 1 |
| Lens Style/Size: | Flat Face 3 mm |
| Color: | Clear |
| Mounting Method: | Press Fit |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.275
100
$0.27
250
$0.265
500
$0.26
1,500+
$0.245
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Press Fit