text.skipToContent text.skipToNavigation

Manufacturer Part #

SLP3-350-100-R

SLP3 Series Round Face .350 inch Long Clear Light Pipe

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar SLP3-350-100-R - Technical Attributes
Attributes Table
Lens Style/Size: Round 3 mm
Color: Clear
Features & Applications

The SLP3-350-100-R is a part of SLP series .350 inch 3 mm Round Lens Rigid Light Pipe .

Product Features:

  • Board Mount
  • Variable Center line
  • Right Angle
  • 3 mm Round Lens
  • Round Face
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$225.00
USD
Quantity
Unit Price
100
$0.24
200
$0.235
400
$0.23
1,000
$0.225
2,000+
$0.22
Product Variant Information section