text.skipToContent text.skipToNavigation

Manufacturer Part #

SMFLP2-3.5

LED Light Pipes Light Pipe Assembly Flex Round Lens

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar SMFLP2-3.5 - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Round 5 mm
Color: Clear
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$90.00
USD
Quantity
Unit Price
100
$0.90
200
$0.88
300
$0.87
400
$0.865
500+
$0.845
Product Variant Information section