text.skipToContent text.skipToNavigation

Manufacturer Part #

LTH-209-01

Reflective 30 V 20 mA Through Hole Photointerrupter - SIP-4

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTH-209-01 - Technical Attributes
Attributes Table
Type: Photo Interrupter
Range: 3.18mm
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 100mW
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
5000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,800.00
USD
Quantity
Unit Price
200
$0.595
400
$0.585
600
$0.58
800
$0.575
1,000+
$0.56
Product Variant Information section