text.skipToContent text.skipToNavigation

Manufacturer Part #

LTR-303ALS-01

Light to Voltage Ambient Light Sensor Digital 2.5V/3.3V 6-Pin Chip LED T/R

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
LITEON LTR-303ALS-01 - Technical Attributes
Attributes Table
Type: Ambient
Supply Voltage: 2.4V to 3.6V
No of Channels: 1
No of Pins: 6
Operating Temp Range: -30°C to +70°C
Storage Temperature Range: -40°C to +100°C
Moisture Sensitivity Level: 3
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,500
USA:
3,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,242.50
USD
Quantity
Unit Price
3,500
$0.355
7,000
$0.35
10,500+
$0.345
Product Variant Information section