text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB608R

OPB608 Series 30 V 890 nm 20 mA Phototransistor Reflective Object Sensor

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB608R - Technical Attributes
Attributes Table
Type: Reflective
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 100mW
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,860.00
USD
Quantity
Unit Price
1,000+
$1.86
Product Variant Information section