text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB695AZ

OPB695 Series 18 V 890 nm 50 mA PCB Mount Photologic Optical Flag Switch

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB695AZ - Technical Attributes
Attributes Table
Type: Photo Interrupter
Wavelength: 890nm
Forward (Drive) Current: 50mA
Power Dissipation: 100mW
Mounting Method: PCB Mount
Features & Applications

The OPB695AZ is a part of OPB69 series photologic optical flag switch. It has a storage temperature ranging from -40°C to +100°C.

The OPB695 series flag switch consists of an infrared emitting diode and a monolithic integrated circuit that incorporates a photodiode, a linear amplifier and a Schmitt trigger. A lever arm actuated flag interrupts the light beam, which switches the output between states that can readily drive logic gates.

Features:

  • Photologic® output
  • Four output options
  • Mechanical switch replacement
  • Printed circuit board mounting (OPB685 Series)
  • 2.5mm, 3-pin connector mates with Molex connector 5051 series housing and 4809 series terminal for OPB695 Series

Applications:

  • Mechanical switch replacement
  • Speed indication (tachometer)
  • Mechanical limit indication
  • Edge sensing
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$890.00
USD
Quantity
Unit Price
5
$4.77
20
$4.65
30
$4.62
75
$4.55
125+
$4.45
Product Variant Information section