text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB710F

OPB710 Series 30 V 935 nm 50 mA Phototransistor Reflective Object Sensor - TO-72

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB710F - Technical Attributes
Attributes Table
Type: Reflective
Wavelength: 935nm
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 150mW
Package Style:  TO-72
Mounting Method: Through Hole
Features & Applications
The OPB710F is a reflective object sensor having filtering material to reduce the effect of ambient light.

Features:

  • Choice of phototransistor or photodarlington output
  • Unfocused for sensing diffuse surface
  • Mounted on standard TO-72 header
  • Available in clear encapsulating epoxy
  • Filtered to reduce the effect of visible or fluorescent light (OPB710F)

Applications:

  • Non-contact reflective object sensor
  • Assembly line automation
  • Machine automation
  • Machine safety
  • End of travel sensor
  • Door sensor
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$4,120.00
USD
Quantity
Unit Price
500+
$8.24
Product Variant Information section