text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB806

OPB806 Series 30 V 935 nm 50 mA Phototransistor Slotted Optical Switch

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB806 - Technical Attributes
Attributes Table
Type: Phototransistor
Wavelength: 935nm
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 100mW
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
149
Multiple Of:
1
Total
$490.21
USD
Quantity
Unit Price
10
$3.42
25
$3.37
40
$3.34
100
$3.29
150+
$3.23
Product Variant Information section